Part Details for HR30-7J-12P(71) by Hirose Electric Co Ltd
Overview of HR30-7J-12P(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HR30-7J-12P(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HR1920-ND
|
DigiKey | CONN JACK MALE 12P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
39 In Stock |
|
$6.5034 / $10.9200 | Buy Now |
DISTI #
HR30-7J-12P(71)
|
Avnet Americas | Conn Miniature Waterproof Plastic M 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Trays (Alt: HR30-7J-12P(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.6375 / $7.6995 | Buy Now |
DISTI #
798-HR30-7J-12P71
|
Mouser Electronics | Circular Push Pull Connectors 12P JACK SHELL SZ 7 MALE TERM SOLDER RoHS: Compliant | 722 |
|
$6.5000 / $10.3100 | Buy Now |
|
Future Electronics | 12 (Power) Position Circular Connector Jack, Male Pins Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 50 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$7.5500 / $7.9300 | Buy Now |
DISTI #
HIRHR30-7J-12P(71)
|
Heilind Electronics | 130-2020-9-71 EACH | Americas - 0 in Stock |
|
$7.3438 / $8.5646 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3300 / $9.3500 | Buy Now |
|
Quest Components | 124 |
|
$6.9949 / $11.3430 | Buy Now | |
DISTI #
HR30-7J-12P(71)
|
Avnet Americas | Conn Miniature Waterproof Plastic M 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Trays (Alt: HR30-7J-12P(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.6375 / $7.6995 | Buy Now |
DISTI #
HR30-7J-12P-71
|
TME | Connector: circular, HR30, push-pull, plug, 2A, gold-plated, PIN: 12 Min Qty: 200 | 0 |
|
$6.6900 | RFQ |
DISTI #
HR30-7J-12P(71)
|
Avnet Americas | Conn Miniature Waterproof Plastic M 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Trays (Alt: HR30-7J-12P(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.6375 / $7.6995 | Buy Now |
Part Details for HR30-7J-12P(71)
HR30-7J-12P(71) CAD Models
HR30-7J-12P(71) Part Data Attributes
|
HR30-7J-12P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-7J-12P(71)
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Male, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |