Part Details for HR30-7J-12PC-T01 by Hirose Electric Co Ltd
Overview of HR30-7J-12PC-T01 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR30-7J-12PC-T01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HR30-7J-12PC-T01-ND
|
DigiKey | TOOL WIRING JIG FOR SOLDER JACK Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1 In Stock |
|
$240.0000 | Buy Now |
DISTI #
HR30-7J-12PC-T01
|
Avnet Americas | HR30-7J-12PC-T01 - Bag (Alt: HR30-7J-12PC-T01) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$240.0000 / $278.4000 | Buy Now |
DISTI #
798-HR30-7J-12PC-T01
|
Mouser Electronics | Circular Push Pull Connectors SOLDER FIXTURE FOR HR30-7J-12PC RoHS: Compliant | 0 |
|
$249.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$234.1500 | Buy Now |
DISTI #
HIRHR30-7J-12PC-T01
|
Heilind Electronics | 150-0230-5-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$258.4100 / $278.4000 | Buy Now |
DISTI #
HR30-7J-12PC-T01
|
Avnet Americas | HR30-7J-12PC-T01 - Bag (Alt: HR30-7J-12PC-T01) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$240.0000 / $278.4000 | Buy Now |
DISTI #
HR30-7J-12PC-T01
|
Avnet Americas | HR30-7J-12PC-T01 - Bag (Alt: HR30-7J-12PC-T01) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$240.0000 / $278.4000 | Buy Now |
DISTI #
000000000003977604
|
Sager | Circular Push Pull Connectors SOLDER FIXTURE FOR HR30-7J-12PC Min Qty: 1 | 0 |
|
$239.0000 | Buy Now |