Part Details for HR30-7P-10SC(71) by Hirose Electric Co Ltd
Overview of HR30-7P-10SC(71) by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HR30-7P-10SC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6782
|
Newark | Circular Conn, Plug, 10Pos, Crimp, Product Range:Hr30 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Push-Pull Rohs Compliant: Yes |Hirose(Hrs) HR30-7P-10SC(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$3.8500 | Buy Now |
DISTI #
58M7162
|
Newark | Circular Connector Plug Size 7, 10 Position Free Hanging, Product Range:Hr30 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Gender:Plugrohs Compliant: Yes |Hirose(Hrs) HR30-7P-10SC(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $5.1600 | Buy Now |
DISTI #
HR584-ND
|
DigiKey | CONN PLG HSG FMALE 10POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
123 In Stock |
|
$3.8687 / $6.9800 | Buy Now |
DISTI #
HR30-7P-10SC(71)
|
Avnet Americas | Connector Circular Miniature Waterproof Plastic Socket 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Trays (Alt: HR30-7P-10SC(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 50 |
|
$3.1824 / $3.8750 | Buy Now |
DISTI #
798-HR30-7P-10SC71
|
Mouser Electronics | Circular Push Pull Connectors 10P PLUG SHELL SZ 7 FEMALE CRIMP RoHS: Compliant | 1184 |
|
$3.9500 / $6.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.9900 | Buy Now |
DISTI #
HIRHR30-7P-10SC(71)
|
Heilind Electronics | Americas - 684 in Stock |
|
$4.5000 / $5.4500 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7300 / $6.4400 | Buy Now |
|
Quest Components | 108 |
|
$4.3420 / $7.0410 | Buy Now | |
DISTI #
HR30-7P-10SC(71)
|
Avnet Americas | Connector Circular Miniature Waterproof Plastic Socket 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Trays (Alt: HR30-7P-10SC(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 50 |
|
$3.1824 / $3.8750 | Buy Now |
Part Details for HR30-7P-10SC(71)
HR30-7P-10SC(71) CAD Models
HR30-7P-10SC(71) Part Data Attributes:
|
HR30-7P-10SC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-7P-10SC(71)
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Polyphenylene Sulfide/Polybutylene Terephthalate/Polyacetal, Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACTS: HR30-SC-111; HR30-SC-211 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | POLYACETAL/POLYBUTYLENE TEREPHTHALATE/POLYPHENYLENE SULFIDE | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |