Part Details for HR30-7PB-10SC by Hirose Electric Co Ltd
Overview of HR30-7PB-10SC by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HR30-7PB-10SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6786
|
Newark | Miniature Waterproof Plastic Connectors |Hirose(Hrs) HR30-7PB-10SC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 / $7.6400 | Buy Now |
DISTI #
HR1956-ND
|
DigiKey | CONN PLG HSG FMALE 10POS INLINE Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8276 | Buy Now |
DISTI #
HR30-7PB-10SC
|
Avnet Americas | Connector Circular Miniature Waterproof Plastic Socket 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Trays (Alt: HR30-7PB-10SC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$4.7750 / $5.5390 | Buy Now |
DISTI #
798-HR30-7PB-10SC
|
Mouser Electronics | Circular Push Pull Connectors 10P PLG SHELL SZ 7 FEM W/OVERMOLD SPCR RoHS: Compliant | 0 |
|
$5.6300 / $6.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.6600 | Buy Now |
DISTI #
HIRHR30-7PB-10SC
|
Heilind Electronics | 130-0036-8-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3800 / $7.5200 | Buy Now |
DISTI #
HR30-7PB-10SC
|
Avnet Americas | Connector Circular Miniature Waterproof Plastic Socket 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Trays (Alt: HR30-7PB-10SC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$4.7750 / $5.5390 | Buy Now |
DISTI #
HR30-7PB-10SC
|
TME | Connector: circular, HR30, push-pull, plug, 2A, gold-plated, PIN: 10 Min Qty: 500 | 0 |
|
$5.5000 | RFQ |
DISTI #
HR30-7PB-10SC
|
Avnet Americas | Connector Circular Miniature Waterproof Plastic Socket 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Trays (Alt: HR30-7PB-10SC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$4.7750 / $5.5390 | Buy Now |
Part Details for HR30-7PB-10SC
HR30-7PB-10SC CAD Models
HR30-7PB-10SC Part Data Attributes
|
HR30-7PB-10SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-7PB-10SC
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |