Part Details for HR30-7PB-12S by Hirose Electric Co Ltd
Overview of HR30-7PB-12S by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HR30-7PB-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6787
|
Newark | Miniature Waterproof Plastic Connectors |Hirose(Hrs) HR30-7PB-12S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5400 / $13.0800 | Buy Now |
DISTI #
HR1957-ND
|
DigiKey | CONN PLUG FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
169 In Stock |
|
$7.7508 / $12.8200 | Buy Now |
DISTI #
HR30-7PB-12S
|
Avnet Americas | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Trays (Alt: HR30-7PB-12S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$8.1750 / $9.4830 | Buy Now |
DISTI #
798-HR30-7PB-12S
|
Mouser Electronics | Circular Push Pull Connectors 12P PLG SHELL SZ 7 FEM W/OVERMOLD SPCR RoHS: Compliant | 28 |
|
$7.7500 / $12.8100 | Buy Now |
DISTI #
HIRHR30-7PB-12S
|
Heilind Electronics | 130-0035-5-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6700 / $11.5100 | Buy Now |
DISTI #
HR30-7PB-12S
|
Avnet Americas | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Trays (Alt: HR30-7PB-12S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$8.1750 / $9.4830 | Buy Now |
DISTI #
HR30-7PB-12S
|
TME | Connector: circular, HR30, push-pull, plug, 2A, gold-plated, PIN: 12 Min Qty: 500 | 0 |
|
$8.5100 | RFQ |
DISTI #
130-0035-5-00
|
Avnet Abacus | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Tape and Reel (Alt: 130-0035-5-00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HR30-7PB-12S
HR30-7PB-12S CAD Models
HR30-7PB-12S Part Data Attributes:
|
HR30-7PB-12S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-7PB-12S
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | IPX7; IPX8; LOW PROFILE | |
Backshell Type | SOLID | |
Body Depth | 1.02 inch | |
Body Diameter | 0.61 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYPHENYLENE SULFIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |