Part Details for HR30-8J-12SC(71) by Hirose Electric Co Ltd
Overview of HR30-8J-12SC(71) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HR30-8J-12SC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6795
|
Newark | Miniature Waterproof Plastic Connectors |Hirose(Hrs) HR30-8J-12SC(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $6.1400 | Buy Now |
DISTI #
58M7169
|
Newark | Circular Connector Receptacle Size 8, 12 Position Free Hanging, Product Range:Hr30 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Hirose(Hrs) HR30-8J-12SC(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HR597-ND
|
DigiKey | CONN JCK HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6403 / $6.5700 | Buy Now |
DISTI #
HR30-8J-12SC(71)
|
Avnet Americas | Conn Miniature Waterproof Plastic F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Trays (Alt: HR30-8J-12SC(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$3.8375 / $4.4515 | Buy Now |
DISTI #
798-HR30-8J-12SC71
|
Mouser Electronics | Circular Push Pull Connectors 12P JACK SHELL SZ 8 FEMALE CRIMP RoHS: Compliant | 128 |
|
$3.6400 / $6.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.7500 | Buy Now |
DISTI #
HIRHR30-8J-12SC(71)
|
Heilind Electronics | 130-2016-1-71 EACH | Americas - 0 in Stock |
|
$4.2344 / $5.1167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $6.0500 | Buy Now |
|
Quest Components | 148 |
|
$4.5251 / $7.3380 | Buy Now | |
DISTI #
HR30-8J-12SC(71)
|
Avnet Americas | Conn Miniature Waterproof Plastic F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Trays (Alt: HR30-8J-12SC(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$3.8375 / $4.4515 | Buy Now |
Part Details for HR30-8J-12SC(71)
HR30-8J-12SC(71) CAD Models
HR30-8J-12SC(71) Part Data Attributes:
|
HR30-8J-12SC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-8J-12SC(71)
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Female, Crimp Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACTS: HR30-SC-111; HR30-SC-211 | |
Backshell Type | SOLID | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |