Part Details for HR34B-12WLPB-10SC by Hirose Electric Co Ltd
Overview of HR34B-12WLPB-10SC by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR34B-12WLPB-10SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6820
|
Newark | Push-On Bayonet Lock Miniature Waterproof (Ip67/Ip68) Connectors |Hirose(Hrs) HR34B-12WLPB-10SC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4000 / $25.4000 | Buy Now |
DISTI #
HR34B-12WLPB-10SC-ND
|
DigiKey | CONN PLG HSG FMAL 10PS INLINE RA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
43 In Stock |
|
$15.0450 / $20.9300 | Buy Now |
DISTI #
HR34B-12WLPB-10SC
|
Avnet Americas | Conn Miniature Waterproof F 10 POS Crimp RA Cable Mount 10 Terminal 1 Port - Trays (Alt: HR34B-12WLPB-10SC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$14.0000 / $18.4150 | Buy Now |
|
Future Electronics | Metal Circular Straight Crimp Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bag | 0Bag |
|
$16.2700 / $17.0800 | Buy Now |
DISTI #
HIRHR34B-12WLPB-10SC
|
Heilind Electronics | 134-0029-8-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2000 / $24.4200 | Buy Now |
DISTI #
66375992
|
Verical | Conn Circular F 10 POS Crimp RA Cable Mount 10 Terminal 1 Port Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2301 | Americas - 50 |
|
$12.6506 / $13.7348 | Buy Now |
|
Quest Components | 40 |
|
$17.4973 / $21.2805 | Buy Now | |
DISTI #
HR34B-12WLPB-10SC
|
Avnet Americas | Conn Miniature Waterproof F 10 POS Crimp RA Cable Mount 10 Terminal 1 Port - Trays (Alt: HR34B-12WLPB-10SC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$14.0000 / $18.4150 | Buy Now |
DISTI #
HR34B-12WLPB-10SC
|
TME | HR34B-12WLPB-10SC Min Qty: 300 | 0 |
|
$14.8200 | RFQ |
Part Details for HR34B-12WLPB-10SC
HR34B-12WLPB-10SC CAD Models
HR34B-12WLPB-10SC Part Data Attributes
|
HR34B-12WLPB-10SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR34B-12WLPB-10SC
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Aluminum Alloy/Polyamide/Zinc Alloy, Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Additional Feature | COMPACTABLE CONTACTS: HR34B-SC-111; HR34B-SC-211 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY/POLYAMIDE/ZINC ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |