Part Details for HR34B-12WLPE-10S by Hirose Electric Co Ltd
Overview of HR34B-12WLPE-10S by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR34B-12WLPE-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124068-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
14 In Stock |
|
$15.4480 / $21.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$15.8600 | Buy Now |
DISTI #
74073669
|
Verical | Conn Circular F 10 POS Solder Cup RA Cable Mount 10 Terminal 1 Port Tray Min Qty: 5 Package Multiple: 1 | Americas - 28 |
|
$12.7071 / $13.4689 | Buy Now |
Part Details for HR34B-12WLPE-10S
HR34B-12WLPE-10S CAD Models
HR34B-12WLPE-10S Part Data Attributes
|
HR34B-12WLPE-10S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR34B-12WLPE-10S
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Aluminum Alloy/Polyamide/Zinc Alloy, Female, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY/POLYAMIDE/ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |