Part Details for HR34B-12WPB-10S(71) by Hirose Electric Co Ltd
Overview of HR34B-12WPB-10S(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR34B-12WPB-10S(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6831
|
Newark | Push-On Bayonet Lock Miniature Waterproof (Ip67/Ip68) Connectors |Hirose(Hrs) HR34B-12WPB-10S(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6000 / $28.0000 | Buy Now |
DISTI #
HR1910-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
78 In Stock |
|
$16.5226 / $22.9800 | Buy Now |
DISTI #
HR34B-12WPB-10S(71)
|
Avnet Americas | Connector Circular Push-On Bayonet Lock Socket 10 Position Solder Straight Cable Mount 10 Terminal 1 Port - Trays (Alt: HR34B-12WPB-10S(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$15.3750 / $20.3000 | Buy Now |
DISTI #
798-HR34B-12WPB10S71
|
Mouser Electronics | Standard Circular Connector 10 Pos. 3A 200V Female wire RoHS: Compliant | 63 |
|
$17.0100 / $22.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$17.0800 | Buy Now |
DISTI #
HIRHR34B-12WPB-10S(71)
|
Heilind Electronics | 134-0007-5-71 EACH | Americas - 0 in Stock |
|
$18.9231 / $22.2223 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9600 / $26.9200 | Buy Now |
DISTI #
68405203
|
Verical | Conn Circular F 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Tray Min Qty: 5 Package Multiple: 1 Date Code: 2301 | Americas - 27 |
|
$13.4685 / $14.2760 | Buy Now |
|
Quest Components | 21 |
|
$20.4003 / $21.4740 | Buy Now | |
DISTI #
HR34B-12WPB-10S(71)
|
Avnet Americas | Connector Circular Push-On Bayonet Lock Socket 10 Position Solder Straight Cable Mount 10 Terminal 1 Port - Trays (Alt: HR34B-12WPB-10S(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$15.3750 / $20.3000 | Buy Now |
Part Details for HR34B-12WPB-10S(71)
HR34B-12WPB-10S(71) CAD Models
HR34B-12WPB-10S(71) Part Data Attributes
|
HR34B-12WPB-10S(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR34B-12WPB-10S(71)
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Aluminum Alloy/Polyamide/Zinc Alloy, Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY/POLYAMIDE/ZINC ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |