Part Details for HR34B-12WPB-10SC by Hirose Electric Co Ltd
Overview of HR34B-12WPB-10SC by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR34B-12WPB-10SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6832
|
Newark | Push-On Bayonet Lock Miniature Waterproof (Ip67/Ip68) Connectors |Hirose(Hrs) HR34B-12WPB-10SC Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6000 / $24.6000 | Buy Now |
DISTI #
H124071-ND
|
DigiKey | CONN PLG HSG FMALE 10POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14 In Stock |
|
$14.5076 / $20.1800 | Buy Now |
DISTI #
HR34B-12WPB-10SC
|
Avnet Americas | Connector Circular Push-On Bayonet Lock Socket 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Trays (Alt: HR34B-12WPB-10SC) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$15.3750 / $17.8350 | Buy Now |
DISTI #
798-HR34B-12WPB-10SC
|
Mouser Electronics | Standard Circular Connector 10 Pos. 3A 200V Female crimp RoHS: Compliant | 20 |
|
$14.5100 / $20.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$15.0000 | Buy Now |
DISTI #
HIRHR34B-12WPB-10SC
|
Heilind Electronics | 134-0028-5-00 EACH | Americas - 0 in Stock |
|
$16.6154 / $20.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0000 / $21.6500 | Buy Now |
|
Quest Components | 4 |
|
$18.1360 / $20.4030 | Buy Now | |
DISTI #
HR34B-12WPB-10SC
|
Avnet Americas | Connector Circular Push-On Bayonet Lock Socket 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Trays (Alt: HR34B-12WPB-10SC) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$15.3750 / $17.8350 | Buy Now |
DISTI #
HR34B-12WPB-10SC
|
TME | HR34B-12WPB-10SC Min Qty: 300 | 0 |
|
$14.0900 | RFQ |
Part Details for HR34B-12WPB-10SC
HR34B-12WPB-10SC CAD Models
HR34B-12WPB-10SC Part Data Attributes
|
HR34B-12WPB-10SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR34B-12WPB-10SC
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Aluminum Alloy/Polyamide/Zinc Alloy, Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPACTABLE CONTACTS: HR34B-SC-111; HR34B-SC-211 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY/POLYAMIDE/ZINC ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |