Part Details for HRM-407(40) by Hirose Electric Co Ltd
Overview of HRM-407(40) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRM-407(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6106
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-407(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2000 / $67.0000 | Buy Now |
DISTI #
HRM-407(40)-ND
|
DigiKey | CONN SMA PLUG RCPT Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$46.6380 | Buy Now |
DISTI #
HRM-407(40)
|
Avnet Americas | Connector RF SMA Receptacle 0Hz to 12.4GHz 50Ohm Right Angle Panel Mount Gold - Bag (Alt: HRM-407(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
36541212
|
Verical | HRM-407(40) Min Qty: 4 Package Multiple: 1 Date Code: 1201 | Americas - 5 |
|
$17.3846 / $18.0114 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 4 |
|
$26.1500 | Buy Now | |
|
Quest Components | 12 |
|
$67.1587 / $74.6208 | Buy Now | |
DISTI #
323-0027-5-40
|
Avnet Abacus | Connector RF SMA Receptacle 0Hz to 12.4GHz 50Ohm Right Angle Panel Mount Gold (Alt: 323-0027-5-40) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2012 Date Code: 2012 | 5 |
|
$13.0750 / $17.6280 | Buy Now |
Part Details for HRM-407(40)
HRM-407(40) CAD Models
HRM-407(40) Part Data Attributes
|
HRM-407(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-407(40)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES |
Alternate Parts for HRM-407(40)
This table gives cross-reference parts and alternative options found for HRM-407(40). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRM-407(40), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRM-407S(40) | RF SMA Connector, 1 Contact(s), Locking, Plug/receptacle | Hirose Electric Co Ltd | HRM-407(40) vs HRM-407S(40) |
HRM-405S(40) | RF SMA Connector, 1 Contact(s), Locking, Plug/receptacle | Hirose Electric Co Ltd | HRM-407(40) vs HRM-405S(40) |
HRM-405(40) | RF SMA Connector, 1 Contact(s), Locking, Plug/receptacle | Hirose Electric Co Ltd | HRM-407(40) vs HRM-405(40) |