Part Details for HRMJ-SMPJ-18G by Hirose Electric Co Ltd
Overview of HRMJ-SMPJ-18G by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRMJ-SMPJ-18G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6196
|
Newark | Smp Coaxial Connectors Mil Standard Compliant |Hirose(Hrs) HRMJ-SMPJ-18G Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.7900 / $111.5100 | Buy Now |
DISTI #
H122762-ND
|
DigiKey | CONN ADAPT SMA JACK-PO40G JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$67.0306 / $85.6800 | Buy Now |
DISTI #
HRMJ-SMPJ-18G
|
Avnet Americas | Connector RF Adaptor SMP to SMA Receptacle-Receptacle Straight - Bag (Alt: HRMJ-SMPJ-18G) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$70.7500 / $82.0700 | Buy Now |
DISTI #
798-HRMJ-SMPJ-18G
|
Mouser Electronics | RF Adapters - Between Series RoHS: Compliant | 0 |
|
$69.0300 / $73.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$69.0300 | Buy Now |
DISTI #
HIRHRMJ-SMPJ-18G
|
Heilind Electronics | 311-0002-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.4600 / $99.8000 | Buy Now |
DISTI #
HRMJ-SMPJ-18G
|
Avnet Americas | Connector RF Adaptor SMP to SMA Receptacle-Receptacle Straight - Bag (Alt: HRMJ-SMPJ-18G) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$70.7500 / $82.0700 | Buy Now |
DISTI #
HRMJ-SMPJ-18G
|
Avnet Americas | Connector RF Adaptor SMP to SMA Receptacle-Receptacle Straight - Bag (Alt: HRMJ-SMPJ-18G) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$70.7500 / $82.0700 | Buy Now |
DISTI #
000000000005628380
|
Sager | RF Adapters - Between Series Min Qty: 1 | 0 |
|
$61.4000 / $75.3000 | Buy Now |
Part Details for HRMJ-SMPJ-18G
HRMJ-SMPJ-18G CAD Models
HRMJ-SMPJ-18G Part Data Attributes
|
HRMJ-SMPJ-18G
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRMJ-SMPJ-18G
Hirose Electric Co Ltd
RF STRAIGHT ADAPTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |