Part Details for HRMP-UFLHF6-04N1TV-A200RS by Hirose Electric Co Ltd
Overview of HRMP-UFLHF6-04N1TV-A200RS by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRMP-UFLHF6-04N1TV-A200RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-HRMP-UFLHF6-04N1TV-A200RS-ND
|
DigiKey | CBL ASSY U.FL-SMA PLG-PLG 7.874" Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
321-1336-0-03
|
Avnet Abacus | Cable Assembly 0.81mm Coaxial 0.2m SMA to RA U.FL PL-PL Bag (Alt: 321-1336-0-03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |