Part Details for HRP-600-5 by Mean Well
Overview of HRP-600-5 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HRP-600-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0926
|
Newark | Power Supply, Ac-Dc, 5V, 120A Rohs Compliant: Yes |Mean Well HRP-600-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.0800 / $243.1500 | Buy Now |
DISTI #
1866-2737-ND
|
DigiKey | AC/DC CONVERTER 5V 600W Min Qty: 1 Lead time: 12 Weeks Container: Box |
92 In Stock |
|
$126.9440 / $139.3200 | Buy Now |
DISTI #
HRP-600-5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HRP-600-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$138.3000 | Buy Now |
DISTI #
709-HRP600-5
|
Mouser Electronics | Switching Power Supplies 600W 5V 120A ACTIVE PFC FUNCTION RoHS: Compliant | 12 |
|
$122.3000 / $169.8000 | Buy Now |
DISTI #
70387717
|
RS | Power Supply, AC-DC,5V,120A,100-264V In, Enclosed, Panel Mount, PFC, HRP-600 Series | MEAN WELL HRP-600-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$154.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$154.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@120A - 600W RoHS: Compliant |
11 In Stock 36 Factory Stock |
|
$122.3000 / $138.3000 | Buy Now |
DISTI #
77350675
|
Verical | AC/DC Power Supply Single-OUT 5V 120A 600W 13-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$142.1140 / $160.7060 | Buy Now |
DISTI #
70804412
|
Verical | AC/DC Power Supply Single-OUT 5V 120A 600W 13-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 10 |
|
$158.9900 / $179.7900 | Buy Now |
DISTI #
HRP-600-5
|
TME | Power supply: switched-mode, for building in,modular, 600W, 5VDC Min Qty: 1 | 47 |
|
$122.3000 / $138.3000 | Buy Now |
Part Details for HRP-600-5
HRP-600-5 CAD Models
HRP-600-5 Part Data Attributes
|
HRP-600-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRP-600-5
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 120 A | |
Output Voltage-Max | 5.8 V | |
Output Voltage-Min | 4.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES |