-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 624W, Hybrid, Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HRP-600N3-48-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$139.0768 / $148.3500 | Buy Now |
DISTI #
HRP-600N3-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HRP-600N3-48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$128.5000 / $145.4000 | Buy Now |
DISTI #
709-HRP-600N3-48
|
Mouser Electronics | Switching Power Supplies 624W 48V 13A w/350% peak power capability RoHS: Compliant | 11 |
|
$128.5000 / $145.4000 | Buy Now |
DISTI #
73662954
|
RS | Power Supply, AC-DC, 600W, 85-264Vac, 48Vdc, 3.5x Peak Power, HRP-600N3 Series | MEAN WELL HRP-600N3-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$137.9700 / $148.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$148.0000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 600W - 48VDC - Input: 85 to 264 VAC - 218 x 105 x 61.5mm | 0 |
|
$128.5000 / $145.4000 | Buy Now |
DISTI #
HRP-600N3-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HRP-600N3-48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$128.5000 / $145.4000 | Buy Now |
DISTI #
HRP-600N3-48
|
TME | Power supply: switched-mode, for building in,modular, 624W, 13A Min Qty: 1 | 0 |
|
$128.5000 / $145.4000 | RFQ |
DISTI #
000000000006372161
|
Sager | Switching Power Supplies 624W 48V 13A w/350% peak power capability Min Qty: 1 | 55 |
|
$128.5200 / $145.3500 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 600W - 48VDC - Input: 85 to 264 VAC - 218 x 105 x 61.5mm | 0 |
|
$128.5000 / $145.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HRP-600N3-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRP-600N3-48
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 624W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13 A | |
Output Voltage-Max | 55.2 V | |
Output Voltage-Min | 40.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 624 W | |
Trim/Adjustable Output | YES |