Part Details for HRPG-450-7.5 by Mean Well
Overview of HRPG-450-7.5 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HRPG-450-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5241-ND
|
DigiKey | AC/DC CONVERTER 7.5V 450W Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$150.8436 / $166.4500 | Buy Now |
DISTI #
HRPG-450-7.5
|
Avnet Americas | AC/DC Power Supply Single-OUT 7.5V 60A 450W - Boxed Product (Development Kits) (Alt: HRPG-450-7.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$177.6000 | Buy Now |
DISTI #
709-HRPG450-7.5
|
Mouser Electronics | Switching Power Supplies 450W 7.5V 60A W/PFC EISA Compliant RoHS: Compliant | 7 |
|
$153.2700 / $160.7500 | Buy Now |
DISTI #
70387743
|
RS | 450W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 7.5V dc, 60A | MEAN WELL HRPG-450-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$147.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$148.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 7.5V@60A - 450W RoHS: Compliant | 0 |
|
$128.9000 / $145.7000 | Buy Now |
DISTI #
HRPG-450-7.5
|
Avnet Americas | AC/DC Power Supply Single-OUT 7.5V 60A 450W - Boxed Product (Development Kits) (Alt: HRPG-450-7.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$177.6000 | Buy Now |
DISTI #
HRPG-450-7.5
|
Avnet Americas | AC/DC Power Supply Single-OUT 7.5V 60A 450W - Boxed Product (Development Kits) (Alt: HRPG-450-7.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$177.6000 | Buy Now |
DISTI #
000000000003770987
|
Sager | Switching Power Supplies 450W 7.5V 60A W/PFC EISA Compliant Min Qty: 1 | 0 |
|
$128.8600 / $145.7300 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 7.5V@60A - 450W RoHS: Compliant | 0 |
|
$128.9000 / $145.7000 | Buy Now |
Part Details for HRPG-450-7.5
HRPG-450-7.5 CAD Models
HRPG-450-7.5 Part Data Attributes
|
HRPG-450-7.5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRPG-450-7.5
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |