Part Details for HRPG-AD32#59F by Broadcom Limited
Overview of HRPG-AD32#59F by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HRPG-AD32#59F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HRPG-AD32#59F-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9327 | Buy Now |
DISTI #
HRPG-AD32#59F
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HRPG-AD32#59F) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$35.3600 / $41.6000 | Buy Now |
DISTI #
630-HRPG-AD32-59F
|
Mouser Electronics | Encoders RPG Detent 32CPR RoHS: Compliant | 0 |
|
$45.9200 | Order Now |
DISTI #
HRPG-AD32#59F
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HRPG-AD32#59F) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$35.3600 / $41.6000 | Buy Now |
DISTI #
HRPG-AD32#59F
|
EBV Elektronik | Optical Encoder 5-Pin (Alt: HRPG-AD32#59F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HRPG-AD32#59F
HRPG-AD32#59F CAD Models
HRPG-AD32#59F Part Data Attributes:
|
HRPG-AD32#59F
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HRPG-AD32#59F
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Terminal Finish | NICKEL |
Alternate Parts for HRPG-AD32#59F
This table gives cross-reference parts and alternative options found for HRPG-AD32#59F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRPG-AD32#59F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRPG-AD32#59F | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER | Avago Technologies | HRPG-AD32#59F vs HRPG-AD32#59F |