Part Details for HS-1032 by Honeywell Sensing and Control
Overview of HS-1032 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS-1032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4481
|
Newark | Hermetically Sealed Switch Spare Part/Honeywell |Honeywell HS-1032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2,692.0700 / $3,011.6200 | Buy Now |
DISTI #
67X6322
|
Newark | Hermetically Sealed Switch Spare Part |Honeywell HS-1032 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,965.7400 / $3,144.8800 | Buy Now |
DISTI #
2266-HS-1032-ND
|
DigiKey | SWITCH AERO SEALED Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$2,868.7300 | Buy Now |
DISTI #
HS-1032-ND
|
DigiKey | SWITCH AERO SEALED Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,522.8750 | Buy Now |
DISTI #
785-HS-1032
|
Mouser Electronics | Basic / Snap Action Switches SEALED SE | 0 |
|
Order Now | |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Plunger Conduit 7A 28VDC 133.45N Linear Panel Mount RoHS: Compliant |
2 Partner Stock |
|
$2,663.7700 / $2,858.1500 | Buy Now |
DISTI #
Honeywell HS-1032
|
PEI Genesis | Basic/Snap Act Swi SEALED SE | 2 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Plunger Conduit 7A 28VDC 133.45N Linear Panel Mount RoHS: Compliant |
2 Partner Stock |
|
$2,663.7700 / $2,858.1500 | Buy Now |