Part Details for HS-123-40 by Stonecold
Overview of HS-123-40 by Stonecold
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS-123-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS-123-40
|
TME | Heatsink: extruded, H, TO220, black, L: 40mm, W: 23.3mm, H: 16.5mm Min Qty: 1 | 3782 |
|
$0.7500 / $1.5700 | Buy Now |