Part Details for HS10 1R8 J by Ohmite Mfg Co
Overview of HS10 1R8 J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS10 1R8 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS101R8J-ND
|
DigiKey | 10 WATTS AL HOUSEDNN1R8 OHMS 5% Min Qty: 200 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7496 | Buy Now |
DISTI #
284-HS101R8J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10W 1.8 Ohms 5% tol. RoHS: Compliant | 0 |
|
$2.8200 / $4.1800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.0000 / $2.2900 | Buy Now | |
|
Master Electronics | 0 |
|
$1.0000 / $2.2900 | Buy Now |