Part Details for HS10 4R7 F by Ohmite Mfg Co
Overview of HS10 4R7 F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS10 4R7 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS104R7F-ND
|
DigiKey | 10 WATTS AL HOUSEDNN4.7 OHMS 1% Min Qty: 200 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7832 | Buy Now |
DISTI #
284-HS10-4.7F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount PWR RES 10W 4.7 1% RoHS: Compliant | 82 |
|
$2.0400 / $4.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0400 / $2.3900 | Buy Now | |
|
Master Electronics | 0 |
|
$1.0400 / $2.3900 | Buy Now |