Part Details for HS10 FAIR, 0.5MM, 100G by Stannol GmbH
Overview of HS10 FAIR, 0.5MM, 100G by Stannol GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS10 FAIR, 0.5MM, 100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3584
|
Newark | Solder Wire, 99.3/0.7 Sn/Cu, 100G, Flux Type:-, Solder Alloy:99.3, 0.7 Sn, Cu, External Diameter - Metric:0.5Mm, External Diameter - Imperial:0.02", Melting Temperature:-, Weight - Metric:100G, Weight - Imperial:3.527Oz, Product Rohs Compliant: Yes |Stannol HS10 FAIR, 0.5MM, 100G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$23.5600 / $28.6900 | Buy Now |