-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS10010RJ-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 100W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
787 In Stock |
|
$5.7191 / $10.9800 | Buy Now |
DISTI #
284-HS10010RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100W 10 Ohms 5% RoHS: Compliant | 748 |
|
$5.7100 / $9.3500 | Buy Now |
|
Onlinecomponents.com | 30 Factory Stock |
|
$4.1900 / $10.3100 | Buy Now | |
DISTI #
HS100 10R J
|
TTI | Wirewound Resistors - Chassis Mount 100W 10 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Box |
Americas - 650 In Stock |
|
$5.9500 / $9.2600 | Buy Now |
|
Powell Electronics | 100 Watts Al Housed 10 Ohm Min Qty: 1 | 223 |
|
$9.2800 | Buy Now |
|
Master Electronics | 30 Factory Stock |
|
$4.1900 / $10.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy