Part Details for HS100 4R7 J by Ohmite Mfg Co
Overview of HS100 4R7 J by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS100 4R7 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7785
|
Newark | Res, 4R7, 5%, 100W, Wirewound Rohs Compliant: Yes |Ohmite HS100 4R7 J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$7.8700 / $10.9900 | Buy Now |
DISTI #
HS1004R7J-ND
|
DigiKey | RES CHAS MNT 4.7 OHM 5% 100W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
97 In Stock |
|
$5.5045 / $10.5700 | Buy Now |
DISTI #
284-HS1004R7J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100W 4.7 Ohms 5% RoHS: Compliant | 46 |
|
$6.7000 / $10.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.1900 / $10.3100 | Buy Now | |
DISTI #
HS100 4R7 J
|
TTI | Wirewound Resistors - Chassis Mount 100W 4.7 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Box |
Americas - 45 In Stock |
|
$6.5600 / $7.5900 | Buy Now |
|
Master Electronics | 0 |
|
$4.1900 / $10.3100 | Buy Now |
Part Details for HS100 4R7 J
HS100 4R7 J CAD Models
HS100 4R7 J Part Data Attributes:
|
HS100 4R7 J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS100 4R7 J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |