Part Details for HS1082RJ by Ohmite Mfg Co
Overview of HS1082RJ by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1082RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6194
|
Newark | Res, 82R, 10W, Solder, Wirewound, Resistance:82Ohm, Product Range:Hs Series, Power Rating:10W, Resistance Tolerance:± 5%, Voltage Rating:160V, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Length:15.9Mm Rohs Compliant: Yes |Ohmite HS1082RJ Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res 82 Ohm 5% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
31 In Stock |
|
$2.1900 / $4.7300 | Buy Now |
DISTI #
51660322
|
Verical | Res Wirewound 82Ohm 5% 5W/10W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1739 | Americas - 30 |
|
$6.2649 | Buy Now |
DISTI #
HS1082RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 200 | 0 |
|
$2.0000 / $2.2000 | Buy Now |
|
Master Electronics | Res 82 Ohm 5% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
31 In Stock |
|
$2.1900 / $4.7300 | Buy Now |
Part Details for HS1082RJ
HS1082RJ CAD Models
HS1082RJ Part Data Attributes
|
HS1082RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS1082RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED POWER DISSIPATED WITHOUT HEAT SINK : 5W | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 8.8 mm | |
Package Length | 16.5 mm | |
Package Style | Chassis Mount | |
Package Width | 15.9 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 20 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 160 V |