Part Details for HS15 39R J by Ohmite Mfg Co
Overview of HS15 39R J by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS15 39R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7805
|
Newark | Res, 39R, 5%, 15W, Wirewound Rohs Compliant: Yes |Ohmite HS15 39R J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$1.7800 / $3.2300 | Buy Now |
DISTI #
2485-HS1539RJ-ND
|
DigiKey | RES CHAS MNT 39 OHM 5% 15W Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$1.9300 | Buy Now |
DISTI #
HS1539RJ-ND
|
DigiKey | 15 WATTS AL HOUSEDNN39 OHMS 5% Min Qty: 200 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8167 | Buy Now |
DISTI #
284-HS1539RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 15W 39 Ohms 5% RoHS: Compliant | 371 |
|
$1.9300 / $3.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.3400 | Buy Now |
DISTI #
HS15 39R J
|
TTI | Wirewound Resistors - Chassis Mount 15W 39 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Box |
Americas - 200 In Stock |
|
$2.1000 / $2.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0900 / $2.3400 | Buy Now |