Part Details for HS15 3K3 J by Arcol
Overview of HS15 3K3 J by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS15 3K3 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y4982
|
Newark | 15 Watts Al Housed3K3 Ohms 5%/Box Rohs Compliant: Yes |Arcol HS15 3K3 J Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
70743547
|
RS | HS15 Al house wirewound resistor,3K3 15W | ARCOL HS15 3K3 J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $2.0800 | RFQ |
DISTI #
HS15-3K3J
|
TME | Resistor: wire-wound, with heatsink, screw, 3.3kΩ, 15W, ±5% Min Qty: 1 | 342 |
|
$1.4200 / $2.1600 | Buy Now |
Part Details for HS15 3K3 J
HS15 3K3 J CAD Models
HS15 3K3 J Part Data Attributes
|
HS15 3K3 J
Arcol
Buy Now
|
Compare Parts:
HS15 3K3 J
Arcol
|
Samacsys Manufacturer | Arcol |