Part Details for HS15 3R3 F by Arcol
Overview of HS15 3R3 F by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS15 3R3 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y4984
|
Newark | 15 Watts Al Housed3.3 Ohms 1%/Box Rohs Compliant: Yes |Arcol HS15 3R3 F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.4900 | Buy Now |
DISTI #
71432079
|
RS | Resistor, Aluminum Housing, Power Rating 15 W, Resistance 33 Ohms | ARCOL HS15 3R3 F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 106 |
|
$3.5900 / $4.7800 | Buy Now |
Part Details for HS15 3R3 F
HS15 3R3 F CAD Models
HS15 3R3 F Part Data Attributes:
|
HS15 3R3 F
Arcol
Buy Now
|
Compare Parts:
HS15 3R3 F
Arcol
|
Samacsys Manufacturer | Arcol |