Part Details for HS150 150R J by Ohmite Mfg Co
Overview of HS150 150R J by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS150 150R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7825
|
Newark | Res, 150R, 5%, 150W, Wirewound Rohs Compliant: Yes |Ohmite HS150 150R J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$12.3900 / $16.6300 | Buy Now |
DISTI #
2485-HS150150RJ-ND
|
DigiKey | RES CHAS MNT 150 OHM 5% 150W Min Qty: 1 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$9.4300 | Buy Now |
DISTI #
HS150150RJ-ND
|
DigiKey | 150 WATTS AL HOUSEDNN150 OHMS 5% Min Qty: 30 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$15.3923 | Buy Now |
DISTI #
284-HS150150RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 150W 150 Ohms 5% RoHS: Compliant | 36 |
|
$12.2800 / $16.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.2400 / $12.6600 | Buy Now | |
DISTI #
HS150 150R J
|
TTI | Wirewound Resistors - Chassis Mount 150W 150 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Box | Americas - 0 |
|
$12.7000 / $13.4800 | Buy Now |
|
Master Electronics | 0 |
|
$6.2400 / $12.6600 | Buy Now |