Part Details for HS150 15R F by Arcol
Overview of HS150 15R F by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS150 15R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3470
|
Newark | Resistor, Wirewound, 15R, 1%, Solder Lug, Resistance:15Ohm, Product Range:Hs Series, Power Rating:150W, Resistance Tolerance:± 1%, Resistor Terminals:Solder Lug, Voltage Rating:2.5Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS150 15R F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$16.0200 / $19.5900 | Buy Now |
DISTI #
71432228
|
RS | 150 Watts Al Housed15 Ohms 1% | ARCOL HS150 15R F RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6100 / $18.4900 | RFQ |
|
Ozdisan Elektronik | RES.AL.CLAD 150W 15 Ohms 1% WIREWOUND CHASSIS | 0 |
|
$9.7768 / $10.7545 | RFQ |
Part Details for HS150 15R F
HS150 15R F CAD Models
HS150 15R F Part Data Attributes:
|
HS150 15R F
Arcol
Buy Now
|
Compare Parts:
HS150 15R F
Arcol
|
Samacsys Manufacturer | Arcol |