Part Details for HS1504R3F by Ohmite Mfg Co
Overview of HS1504R3F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1504R3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 4.3 Ohm 1% 45/150W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
6 In Stock |
|
$13.5300 / $23.1300 | Buy Now |
DISTI #
63460724
|
Verical | Res Wirewound 4.3 Ohm 1% 45/150W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1725 | Americas - 5 |
|
$29.8067 | Buy Now |
DISTI #
HS1504R3F
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 30 | 0 |
|
$11.4800 / $12.7000 | Buy Now |
|
Master Electronics | Res Wirewound 4.3 Ohm 1% 45/150W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
6 In Stock |
|
$13.5300 / $23.1300 | Buy Now |
Part Details for HS1504R3F
HS1504R3F CAD Models
HS1504R3F Part Data Attributes
|
HS1504R3F
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS1504R3F
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 150W, 4.3ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Silver (Ag) |