Part Details for HS15100RF by Ohmite Mfg Co
Overview of HS15100RF by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS15100RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 100 Ohm 1% 7/15W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
122 In Stock |
|
$2.4100 / $4.8700 | Buy Now |
DISTI #
36462014
|
Verical | Res Wirewound 100Ohm 1% 7W/15W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1913 | Americas - 239 |
|
$2.0000 | Buy Now |
DISTI #
51654545
|
Verical | Res Wirewound 100Ohm 1% 7W/15W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1912 | Americas - 120 |
|
$4.6944 / $6.4503 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 55 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 44 |
|
$2.2500 / $4.5000 | Buy Now | |
DISTI #
HS15100RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 239 |
|
$1.2000 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 1% 7/15W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
122 In Stock |
|
$2.4100 / $4.8700 | Buy Now |
Part Details for HS15100RF
HS15100RF CAD Models
HS15100RF Part Data Attributes
|
HS15100RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS15100RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 15W, 100ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER: 7W | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 11 mm | |
Package Length | 19.9 mm | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 265 V |