Part Details for HS15390RJ by Ohmite Mfg Co
Overview of HS15390RJ by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS15390RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
295 In Stock |
|
$1.9600 / $2.9100 | Buy Now |
DISTI #
51647799
|
Verical | Res Wirewound 390Ohm 5% 7W/15W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1938 | Americas - 290 |
|
$2.5670 / $3.8543 | Buy Now |
DISTI #
HS15390RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 200 | 0 |
|
$1.9800 / $2.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
295 In Stock |
|
$1.9600 / $2.9100 | Buy Now |
Part Details for HS15390RJ
HS15390RJ CAD Models
HS15390RJ Part Data Attributes:
|
HS15390RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS15390RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 7W, 390ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 15W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |