Part Details for HS153R3F by Ohmite Mfg Co
Overview of HS153R3F by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS153R3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
14 In Stock |
|
$2.9200 / $6.0200 | Buy Now |
DISTI #
51654560
|
Verical | Res Wirewound 3.3Ohm 1% 7W/15W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1932 | Americas - 10 |
|
$7.8283 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 58 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | 46 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
HS153R3F
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 200 | 0 |
|
$2.3500 / $2.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14 In Stock |
|
$2.9200 / $6.0200 | Buy Now |
Part Details for HS153R3F
HS153R3F CAD Models
HS153R3F Part Data Attributes
|
HS153R3F
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS153R3F
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FREE AIR POWER: 7W | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 11 mm | |
Package Length | 19.9 mm | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 265 V |