Part Details for HS15R05J by Ohmite Mfg Co
Overview of HS15R05J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS15R05J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.9900 | Buy Now |
DISTI #
HS15R05J
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 200 | 0 |
|
$1.6800 / $2.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $2.9900 | Buy Now |
Part Details for HS15R05J
HS15R05J CAD Models
HS15R05J Part Data Attributes
|
HS15R05J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS15R05J
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FREE AIR POWER: 7W | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 11 mm | |
Package Length | 19.9 mm | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |