Part Details for HS16-2SN by NKK Switches
Overview of HS16-2SN by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS16-2SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9944
|
Newark | Switch, Rotary, 2Pole, 11 Position, Panel, No. Of Switch Positions:11 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:12A, Contact Voltage Ac Max:250V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches HS16-2SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.0800 | Buy Now |
Part Details for HS16-2SN
HS16-2SN CAD Models
HS16-2SN Part Data Attributes:
|
HS16-2SN
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
HS16-2SN
NKK Switches
Rotary Switch, 11 Positions, Circular, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Finish | NICKEL | |
Actuator Length | 0.591 inch | |
Actuator Material | BRASS | |
Actuator Type | ROTARY SHAFT | |
Body Height | 74.4982 mm | |
Bushing Type | M10P0.75 | |
Center Contact Material | PHOSPHOR BRONZE | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 7500 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 THRU 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY SWITCH | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |