Part Details for HS2020810000G by Amphenol Corporation
Overview of HS2020810000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2020810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS2020810000G
|
Avnet Americas | HS20208100J0G-1000 TB SP CL INTERLACE - Bulk (Alt: HS2020810000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 5 Container: Bulk | 0 |
|
$4.0180 / $4.7764 | Buy Now |
DISTI #
649-HS20208100J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SP CL INTERLACE | 0 |
|
$4.1500 | Order Now |
DISTI #
HS2020810000G
|
Avnet Americas | HS20208100J0G-1000 TB SP CL INTERLACE - Bulk (Alt: HS2020810000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 5 Container: Bulk | 0 |
|
$4.0180 / $4.7764 | Buy Now |
Part Details for HS2020810000G
HS2020810000G CAD Models
HS2020810000G Part Data Attributes:
|
HS2020810000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HS2020810000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 4 | |
Number of Rows | 4 | |
Number of Ways | 20 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for HS2020810000G
This table gives cross-reference parts and alternative options found for HS2020810000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2020810000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS20208100J0G | Barrier Strip Terminal Block | Amphenol FCi | HS2020810000G vs HS20208100J0G |