Part Details for HS202DR by Crydom Inc
Overview of HS202DR by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HS202DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7865
|
Newark | Heat Sink, 81.3Mm X 90.2Mm X 40.1Mm, Product Range:Hs Series, Thermal Resistance:2°C/W, Heat Sink Mounting:Din Rail, External Length:81.3Mm, External Height:40.1Mm, External Width:90.2Mm Rohs Compliant: Yes |Sensata/crydom HS202DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.1000 | Buy Now |
DISTI #
CC1792-ND
|
DigiKey | HEATSINK SSR 2.0DEG C/W DIN MNT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$51.2402 / $58.0700 | Buy Now |
DISTI #
70130724
|
RS | Heatsink, Din Rail, 2.0C/W, - 1 OR 2 SSRS, HS202 Series | Sensata - Crydom HS202DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.9700 | RFQ |
DISTI #
CRYHS202DR
|
Heilind Electronics | HEAT SINK, DIN RAIL MOUNT, 2.0 C/W, 1 OR 2 SSRS | Americas - 0 in Stock |
|
$50.6492 / $60.7792 | Buy Now |
|
Onlinecomponents.com | Heat Sink - 2.0°C/W Thermal Resistance - Single or Dual Phase - DIN Rail Mount. RoHS: Compliant |
15 On Order |
|
$42.6100 / $49.3100 | Buy Now |
DISTI #
000000000003124468
|
Sager | Heat Sinks 2.0 C/W DIN RM Heat Sink - 1 2 SSR's Min Qty: 10 | 0 |
|
$49.4300 / $53.7900 | Buy Now |
|
Master Electronics | Heat Sink - 2.0°C/W Thermal Resistance - Single or Dual Phase - DIN Rail Mount. RoHS: Compliant |
15 On Order |
|
$42.6100 / $49.3100 | Buy Now |
|
Neutron USA | Heatsink, Din Rail, 2.0C/W, - 1 OR 2 SSRS, HS202 Series | 18 |
|
$122.2800 | Buy Now |
Part Details for HS202DR
HS202DR CAD Models
HS202DR Part Data Attributes:
|
HS202DR
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HS202DR
Crydom Inc
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM ALLOY | |
Construction | EXTRUDED | |
Device Used On | RELAY | |
Fin Orientation | LONGITUDINAL | |
Height | 40 mm | |
Length | 90 mm | |
Profile | SCREW | |
Thermal Resistance | 2 Ω | |
Thermal Support Device Type | HEAT SINK | |
Weight | 350 g | |
Width | 81 mm |