Part Details for HS2222A/TR by Microchip Technology Inc
Overview of HS2222A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2222A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5544
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip HS2222A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.3600 / $8.7000 | Buy Now |
DISTI #
150-HS2222A/TR-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7000 | Buy Now |
DISTI #
HS2222A/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin HSOT - Tape and Reel (Alt: HS2222A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$8.3600 / $9.3700 | Buy Now |
DISTI #
579-HS2222A/TR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT | 0 |
|
$8.7000 | Order Now |
DISTI #
HS2222A/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.3700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9800 / $8.6800 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 37 Package Multiple: 1 | 0 |
|
$8.1700 / $9.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9800 / $8.6800 | Buy Now |