Part Details for HS25 470R J by Arcol
Overview of HS25 470R J by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25 470R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS25-470RJ
|
TME | Resistor: wire-wound, with heatsink, screw, 470Ω, 25W, ±5% Min Qty: 1 | 383 |
|
$1.6400 / $2.9000 | Buy Now |
|
New Advantage Corporation | RES.AL.CLAD 25W 470 Ohms 5% WIREWOUND CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 251 |
|
$3.3800 / $3.6200 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 25W 470 Ohms 5% WIREWOUND CHASSIS | 251 |
|
$2.5334 / $2.7867 | Buy Now |
Part Details for HS25 470R J
HS25 470R J CAD Models
HS25 470R J Part Data Attributes
|
HS25 470R J
Arcol
Buy Now
|
Compare Parts:
HS25 470R J
Arcol
|
Samacsys Manufacturer | Arcol |