Part Details for HS2KFS by Taiwan Semiconductor
Overview of HS2KFS by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2KFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS2KFSCT-ND
|
DigiKey | DIODE GEN PURP 800V 2A SOD128 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6800 In Stock |
|
$0.0509 / $0.4400 | Buy Now |
DISTI #
HS2KFS
|
Avnet Americas | Diode High Efficient Recovery Rectifier 800V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: HS2KFS) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0496 / $0.0552 | Buy Now |
DISTI #
821-HS2KFS
|
Mouser Electronics | Rectifiers 75ns, 2A, 800V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0500 / $0.0620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.0607 | Buy Now |
DISTI #
HS2KFS
|
Avnet Americas | Diode High Efficient Recovery Rectifier 800V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: HS2KFS) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0496 / $0.0552 | Buy Now |
DISTI #
HS2KFS
|
Avnet Americas | Diode High Efficient Recovery Rectifier 800V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: HS2KFS) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0496 / $0.0552 | Buy Now |
Part Details for HS2KFS
HS2KFS CAD Models
HS2KFS Part Data Attributes
|
HS2KFS
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS2KFS
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |