Part Details for HS2KFSH by Taiwan Semiconductor
Overview of HS2KFSH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2KFSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS2KFSHCT-ND
|
DigiKey | 75NS, 2A, 800V, HIGH EFFICIENT R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28000 In Stock |
|
$0.0509 / $0.4300 | Buy Now |
DISTI #
HS2KFSH
|
Avnet Americas | Diode High Efficient Recovery Rectifier 800V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: HS2KFSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0496 / $0.0552 | Buy Now |
DISTI #
821-HS2KFSH
|
Mouser Electronics | Rectifiers 75ns, 2A, 800V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0500 / $0.0620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.0607 | Buy Now |
DISTI #
HS2KFSH
|
Avnet Americas | Diode High Efficient Recovery Rectifier 800V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: HS2KFSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0496 / $0.0552 | Buy Now |
DISTI #
HS2KFSH
|
Avnet Americas | Diode High Efficient Recovery Rectifier 800V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: HS2KFSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0496 / $0.0552 | Buy Now |
Part Details for HS2KFSH
HS2KFSH CAD Models
HS2KFSH Part Data Attributes
|
HS2KFSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS2KFSH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HS2KFSH
This table gives cross-reference parts and alternative options found for HS2KFSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2KFSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2KALHM2G | Rectifier Diode, | Taiwan Semiconductor | HS2KFSH vs HS2KALHM2G |
HFM207-W | Rectifier Diode, | Rectron Semiconductor | HS2KFSH vs HFM207-W |
HFM207W | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | HS2KFSH vs HFM207W |
HS2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | HS2KFSH vs HS2K |
HFM207W-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | HS2KFSH vs HFM207W-W |
RL206 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | HS2KFSH vs RL206 |
FFM206A-T | Rectifier Diode, | Rectron Semiconductor | HS2KFSH vs FFM206A-T |
S2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | HS2KFSH vs S2K |
FFM206AV-T | Rectifier Diode, | Rectron Semiconductor | HS2KFSH vs FFM206AV-T |
HFM207L | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | HS2KFSH vs HFM207L |