Part Details for HS2P2F20-BPE by Switchcraft Conxall
Overview of HS2P2F20-BPE by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2P2F20-BPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7834
|
Newark | Circular Connector, Rcpt, 2Pos, Panel, Product Range:Dura-Pull Hs2 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Crimp/Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Switchcraft/conxall HS2P2F20-BPE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$4.7400 | Buy Now |
DISTI #
SC3764-ND
|
DigiKey | CONN RCPT FMALE 2POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18 In Stock |
|
$18.6200 / $21.2600 | Buy Now |
DISTI #
502-HS2P2F20-BPE
|
Mouser Electronics | Circular Push Pull Connectors Front Panel Mount PC Contact Sealed2-20 RoHS: Compliant | 3 |
|
$17.8100 / $21.2600 | Buy Now |
DISTI #
71475907
|
RS | Dura-Pull Push Pull Connector, Front Panel Mount, PC Contact Potted Seal, 2-20 | Switchcraft HS2P2F20-BPE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9600 / $24.1900 | RFQ |
|
Onlinecomponents.com | Dura-Pull Push Pull Connector, Front Panel Mount, PC Contact Potted Seal, 2-20 F RoHS: Compliant | 0 |
|
$13.7200 / $21.0500 | Buy Now |
DISTI #
HS2P2F20BPE
|
TTI | Circular Push Pull Connectors HS2 2-20 F,FRONT PANEL,PC RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.6200 / $16.9200 | Buy Now |
DISTI #
000000000005829024
|
Sager | Circular Push Pull Connectors Front Panel Mount PC Contact Sealed2-20 Min Qty: 25 | 0 |
|
$17.4100 / $19.1000 | Buy Now |
Part Details for HS2P2F20-BPE
HS2P2F20-BPE CAD Models
HS2P2F20-BPE Part Data Attributes:
|
HS2P2F20-BPE
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
HS2P2F20-BPE
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |