Part Details for HS2P2F20 by Switchcraft Conxall
Overview of HS2P2F20 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2P2F20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3021
|
Newark | Circular Connector, Rcpt, 2Pos, Panel, Product Range:Dura-Pull Hs Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Crimp/Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Switchcraft/conxall HS2P2F20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$12.6200 / $15.5300 | Buy Now |
DISTI #
SC2262-ND
|
DigiKey | CONN RCPT FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
118 In Stock |
|
$12.6125 / $15.1200 | Buy Now |
DISTI #
502-HS2P2F20
|
Mouser Electronics | Circular Push Pull Connectors Front Panel Mount 2 pos Female RoHS: Compliant | 83 |
|
$12.2800 / $14.0900 | Buy Now |
DISTI #
V99:2348_16646443
|
Arrow Electronics | Conn Circular SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2129 | Americas - 96 |
|
$11.2980 | Buy Now |
DISTI #
70931172
|
RS | Circular Connector Panel Front Mount Female 2#20 Contacts Dura-Pull HS2 Series | Switchcraft HS2P2F20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 18 |
|
$12.6900 / $16.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3300 / $18.6600 | Buy Now |
DISTI #
58088720
|
Verical | Conn Circular SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2129 | Americas - 96 |
|
$11.2980 | Buy Now |
DISTI #
000000000005444483
|
Sager | Circular Push Pull Connectors Front Panel Mount 2 pos Female Min Qty: 25 | 0 |
|
$15.4300 / $16.0400 | Buy Now |
|
Chip1Cloud | CONN RCPT FMALE 2POS GOLD | 1850 |
|
RFQ |
Part Details for HS2P2F20
HS2P2F20 CAD Models
HS2P2F20 Part Data Attributes:
|
HS2P2F20
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
HS2P2F20
Switchcraft Conxall
CONN RCPT FMALE 2POS GOLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |