Part Details for HS2X3LG6NM by Panduit Corp
Overview of HS2X3LG6NM by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2X3LG6NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1283
|
Newark | Solid Hinged Duct, pvc,2X3X6,lgry, nm |Panduit HS2X3LG6NM Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$13.2300 | Buy Now |
DISTI #
HS2X3LG6NM
|
Avnet Americas | Cable Accessories Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: HS2X3LG6NM) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$7.1556 | Buy Now |
DISTI #
644-HS2X3LG6NM
|
Mouser Electronics | Wire Ducting & Raceways SOLID HNGD DUCT PVC 2X3X6' LT GRAY RoHS: Compliant | 0 |
|
$10.0200 / $10.9800 | Order Now |
DISTI #
71405991
|
RS | Solid Hinged Wiring Duct, 2 X 3 X 6', No Mounting Holes, PVC, Lt Gray | Panduit HS2X3LG6NM RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 0 |
|
$12.0400 / $13.2300 | RFQ |
DISTI #
PANHS2X3LG6NM
|
Heilind Electronics | SOLID HINGED DUCT,PVC,2X3X6,LG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Raceway, Solid Wall, Hinge Cover - No Mtg Holes -- Lt Gray - 2"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 24 Factory Stock |
|
$7.8000 / $9.5100 | Buy Now |
DISTI #
HS2X3LG6NM
|
Avnet Americas | Cable Accessories Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: HS2X3LG6NM) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$7.1556 | Buy Now |
DISTI #
000000000001406779
|
Sager | Wire Ducting & Raceways SOLID HNGD DUCT PVC 2X3X6' LT GRAY Min Qty: 6 | 0 |
|
$7.2200 / $10.3900 | Buy Now |
|
Master Electronics | Raceway, Solid Wall, Hinge Cover - No Mtg Holes -- Lt Gray - 2"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 24 Factory Stock |
|
$7.8000 / $9.5100 | Buy Now |