Part Details for HS300 120R F by Ohmite Mfg Co
Overview of HS300 120R F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS300 120R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS300120RF-ND
|
DigiKey | 300 WATTS AL HOUSEDNN120 OHMS 1% Min Qty: 16 Lead time: 56 Weeks Container: Box | Temporarily Out of Stock |
|
$45.6844 | Buy Now |
DISTI #
284-HS300-120F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300W 120 1% RoHS: Compliant | 0 |
|
$45.7300 / $49.5600 | Order Now |
|
Onlinecomponents.com | 6 Factory Stock |
|
$26.1400 / $58.5300 | Buy Now | |
DISTI #
4044130
|
Farnell | RES, 120R, 1%, 300W, WIREWOUND RoHS: Compliant Min Qty: 16 Lead time: 37 Weeks, 0 Days Container: Each | 0 |
|
$48.8493 | Buy Now |
Part Details for HS300 120R F
HS300 120R F CAD Models
HS300 120R F Part Data Attributes:
|
HS300 120R F
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS300 120R F
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |