Part Details for HS300 15R F by Ohmite Mfg Co
Overview of HS300 15R F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS300 15R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS30015RF-ND
|
DigiKey | RES CHAS MNT 15 OHM 1% 300W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
7 In Stock |
|
$32.2375 / $45.5800 | Buy Now |
DISTI #
284-HS300-15F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount PWR RES 300W 15 1% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
HS300 15R F
|
TTI | Wirewound Resistors - Chassis Mount PWR RES 300W 15 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Box | Americas - 0 |
|
Buy Now |
Part Details for HS300 15R F
HS300 15R F CAD Models
HS300 15R F Part Data Attributes:
|
HS300 15R F
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS300 15R F
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |