Part Details for HS300 1K J by Ohmite Mfg Co
Overview of HS300 1K J by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS300 1K J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7907
|
Newark | Res, 1K, 5%, 300W, Wirewound Rohs Compliant: Yes |Ohmite HS300 1K J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$26.0500 / $35.8200 | Buy Now |
DISTI #
HS3001KJ-ND
|
DigiKey | 300 WATTS AL HOUSEDNN1K OHMS 5% Min Qty: 16 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$45.6844 | Buy Now |
DISTI #
284-HS300-1KJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount PWR RES 300W 1K 5% RoHS: Compliant | 1 |
|
$51.2800 / $57.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.6600 / $42.5500 | Buy Now | |
DISTI #
HS300 1K J
|
TTI | Wirewound Resistors - Chassis Mount PWR RES 300W 1K 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Box | Americas - 0 |
|
$51.2800 / $52.3100 | Buy Now |
|
Master Electronics | 0 |
|
$20.6600 / $42.5500 | Buy Now |
Part Details for HS300 1K J
HS300 1K J CAD Models
HS300 1K J Part Data Attributes:
|
HS300 1K J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS300 1K J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |