Part Details for HS300 4R7 J by Ohmite Mfg Co
Overview of HS300 4R7 J by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS300 4R7 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7918
|
Newark | Res, 4R7, 5%, 300W, Wirewound Rohs Compliant: Yes |Ohmite HS300 4R7 J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$31.6300 | Buy Now |
DISTI #
273-HS3004R7J-ND
|
DigiKey | 300 WATTS AL HOUSEDNN4R7 OHMS 5% Min Qty: 16 Lead time: 56 Weeks Container: Box | Temporarily Out of Stock |
|
$46.0106 | Buy Now |
DISTI #
284-HS3004R7J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300W 4.7 Ohms 5% RoHS: Compliant | 0 |
|
$42.0600 / $48.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$20.6600 / $42.5500 | Buy Now | |
DISTI #
HS300 4R7 J
|
TTI | Wirewound Resistors - Chassis Mount 300W 4.7 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 12 In Stock |
|
$53.6800 | Buy Now |
|
Master Electronics | 0 |
|
$20.6600 / $42.5500 | Buy Now |
Part Details for HS300 4R7 J
HS300 4R7 J CAD Models
HS300 4R7 J Part Data Attributes:
|
HS300 4R7 J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS300 4R7 J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |