Part Details for HS300 6R8 J (ALTERNATE: 136294) by Arcol
Overview of HS300 6R8 J (ALTERNATE: 136294) by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS300 6R8 J (ALTERNATE: 136294)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70743203
|
RS | HS300 Series Aluminum Housed Axial Panel Mount Resistor, 6.8Ohms +/-5% 300W | ARCOL HS300 6R8 J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 11 |
|
$55.4200 | Buy Now |